Ohmite83F20KResistor Fixed Single-Through Hole
Res Wirewound 20K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
20K | |
1% | |
200 | |
3 | |
Wirewound | |
±20 | |
25 to 275 | |
No | |
No | |
Conformal Silicone Ceramic | |
Axial | |
2 | |
N/R | |
Not Formed | |
N/A | |
Cylindrical | |
N/A | |
5.5 | |
15.1 | |
N/R | |
N/R | |
N/A | |
0.81 | |
38.1 | |
N/R | |
N/R | |
N/R | |
Through Hole |
EDA / CAD Models |