EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 8 to 15 |
Power Rating (W) | 0.6 |
Maximum Airflow (CFM) | 27 |
Noise Level (dB) | 17 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 25.4 |
Mounting | Flange Mount |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 25.4 |
Special Features | Low Speed |