3M8432-11B1-RK-TPConnector Socket

Conn PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box

Expand your design options with this plcc socket 8432-11B1-RK-TP connector socket from 3M that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 32 contacts that are made out of copper alloy and plated with tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. 8432-11B1-RK-TP is housed in polybutylene terephthalate. This connector socket has an operating temperature of -40 to 105 °C. This product is 18.05 mm long, 8 mm tall and 20.6 mm deep. It is insulated with polybutylene terephthalate. It uses the solder termination method.

830 parts: Ships today

    Total$1.54Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 830 parts
      • Price: $1.5399