3M8432-21B1-RK-TPConnector Socket

Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Box

Ideal for multiple wires which need to be connected this plcc socket 8432-21B1-RK-TP connector socket from 3M will exceed your needs. This SKT connector's 32 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. 8432-21B1-RK-TP is housed in polyphenylene sulfide. It uses the solder termination method. This connector socket has an operating temperature of -40 to 105 °C. This product is 18.18 mm long, 4.6 mm tall and 20.75 mm deep. It is insulated with polyphenylene sulfide.

4,282 parts: Ships in 3 days

    Total$1.32Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2335+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,282 parts
      • Price: $1.3237