Reduced Price
Amphenol Communications Solutions84500-002LFConnector Headers and PCB Receptacles
300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Safety is an important concern when designing electronic devices. FCI's meg array 84500-002LF header connector helps protect your equipment from accidental shortages. This PL connector's 300 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 200 VAC. It has a plug type gender. This is a 10-row connector. This device has a maximum current rating of 0.45 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. 84500-002LF is housed in liquid crystal polymer. This connector has an operating temperature of -40 to 85 °C. This product is 44.1 mm long, 3.35 mm tall and 17.34 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
