Reduced Price

Amphenol Communications Solutions84520-102Connector Headers and PCB Receptacles

400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array

Protect your printed circuit boards from accidental damages with FCI's board to board 84520-102 header connector. This PL connector's 400 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. This is a 10-row connector. It has a straight body orientation. It has a maximum voltage rating of 200 VAC. It has a plug type gender. This device has a maximum current rating of 0.45 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 57.3 mm long, 9.89 mm tall and 17.34 mm deep. It uses the solder termination method. 84520-102 is housed in liquid crystal polymer.

No Stock Available

Quantity Increments of 150 Minimum 150
  • Manufacturer Lead Time:
    10 weeks
    • Price: $26.74
    1. 150+$26.74
    2. 300+$26.47
    3. 1500+$26.20
    4. 3000+$25.94
    5. 6000+$25.68
    6. 9000+$25.43
    7. 12000+$25.17
    8. 15000+$24.92
    9. 24000+$24.67
    10. 30000+$24.42