Reduced Price

Amphenol Communications Solutions84648-056HLFConnector Memory Card

Conn PCMCIA HDR 68 POS 1.27mm Solder RA Thru-Hole 0.5A/Contact Tray

FCI gives you the ability to add external memory storage to your circuit design with their pcmcia 84648-056HLF micro SD connector. This HDR connector has 68 HDR contacts. Its pitch is 1.27 mm. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This power entry module has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 63 mm long and 85.5 mm.

A datasheet is only available for this product at this time.