Honeywell84828-07Switch KeyLock
Switch Key Lock OFF ON SPDT 45° Flat Key 20A 48VDC Screw Panel Mount Box
Compliant | |
EAR99 | |
Active | |
8536.50.90.25 | |
Automotive | Unknown |
PPAP | Unknown |
Key Switch | |
SPDT | |
OFF ON | |
Flat Key | |
20@12VDC | |
48 | |
25000 | |
45 | |
Panel Mount | |
Screw | |
2 | |
Round | |
OFF | |
Straight | |
-40 | |
85 | |
Box | |
40.64 | |
40.64 | |
68 | |
40.64 | |
40.64 | |
40.64 |
Need to protect your system safe from non-authorized users? This 84828-07 Keylock switch from Honeywell is a necessity.