Mill-Max850-10-010-10-001000Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole

As an added safety precaution, the unshrouded 850-10-010-10-001000 header connector from Mill-Max Mfg. Corp. will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It uses the solder termination method. This product is 13.08 mm long, 5.2 mm tall and 2.2 mm deep. 850-10-010-10-001000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.

1 part: Ships today

    Total$12.22Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $12.217