SiTime8503AI-23-18E-000.500000MEMS Oscillators
Oscillator MEMS 0.5MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD Bulk
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
0.5 | |
±50 | |
±1 (1st) | |
15 | |
55 | |
LVCMOS|LVTTL | |
1.71 | |
1.89 | |
1.8 | |
-40 | |
85 | |
Industrial | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 |