SOURIAU851-00EC12-3S50Connector Circular

Conn Circular SKT 3 POS Solder ST Flange Mount 3 Terminal 1 Port

Use this mil-dtl-26482 circular 851-00EC12-3S50 connector from Souriau to connect peripherals to your device. Its shell size is 12-3. It has a straight body orientation. It has a receptacle type gender. This female connector's 3 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13 A/contact. This product is 48 mm long, 26.54 mm tall and 26.54 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

277 parts: Ships in 8 days

    Total$48.50Price for 1

    • Ships in 8 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 277 parts
      • Price: $48.4955