SOURIAU851-02E20-16SW50Connector Circular

Conn Circular SKT 16 POS Solder ST Flange Mount 16 Terminal 1 Port

Make a solid connection with this mil-dtl-26482 circular 851-02E20-16SW50 connector from Souriau. It has a straight body orientation. This female connector's 16 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 20-16. This device has a maximum current rating of 13 A/contact. This product is 26.67 mm long, 36.89 mm tall and 36.89 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

2 parts: Ships in 8 days

    Total$62.94Price for 1

    • Ships in 8 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 2 parts
      • Price: $62.9395