SOURIAU851-02E22-21P50Connector Circular

Conn Circular PIN 21 POS Solder ST Flange Mount 21 Terminal 1 Port

This mil-dtl-26482 circular 851-02E22-21P50 connector from Souriau is extremely useful for connecting circular peripherals to your device. This male connector's 21 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 22-21. This device has a maximum current rating of 13 A/contact. This product is 26.67 mm long, 39.99 mm tall and 39.99 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

8 parts: Ships in 9 days

    Total$54.65Price for 1

    • Ships in 9 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 8 parts
      • Price: $54.648