SOURIAU851-06AC8-33P50Connector Circular
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This mil-dtl-26482 circular 851-06AC8-33P50 connector from Souriau is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 8-33. It has a plug type gender. It has a straight body orientation. This male connector's 3 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A/contact. This product is 48 mm long with a diameter of 19.05 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.