SOURIAU851-06E12-10P50Connector Circular
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this mil-dtl-26482 circular 851-06E12-10P50 connector from Souriau is right for you. It has a plug type gender. This male connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-10. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This product is 32.54 mm long with a diameter of 26.15 mm. This circular connector has an operating temperature of -55 to 125 °C.