SOURIAU851-07E14-15S50Connector Circular

Conn Circular SKT 15 POS Solder ST Jam Nut 15 Terminal 1 Port

This mil-dtl-26482 circular 851-07E14-15S50 connector from Souriau will connect any inputs and outputs to your application. This female connector's 15 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-15. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of (13/7.5) A/contact. This product is 25.1 mm long, 28.89 mm tall and 28.89 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

20,005 parts: Ships in 10 days

    Total$37.51Price for 1

    Sourced by: A.E. Petsche

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20,005 parts
      • Price: $37.5111