50% Off
Mill-Max851-43-004-10-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Reduce safety concerns with this socket strip 851-43-004-10-001000 header connector from Mill-Max Mfg. Corp. which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 4 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 3 A. This product is 12.7 mm long, 4.08 mm tall and 2.2 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 851-43-004-10-001000 is housed in black polychlorinated terphenyl.