EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-26482 |
Military Standard Series | Series I |
Type | Circular |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | X |
Number of Ports | 1 |
Number of Contacts | 26 |
Number of Terminals | 26 |
Contact Gender | M |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 16-26 |
Wire Size (AWG) | 18-24 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum Alloy |
Shell Plating | Cadmium |
Housing Color | Olive Green |
Maximum Current Rating (A) | 7.5/Contact |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 4 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 34.59 |
Product Length (mm) | 50.5 |
Product Depth (mm) | 31.29 |
Product Height (mm) | 31.29 |