3M8516-4500PLConnector Headers and PCB Receptacles
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip 8516-4500PL header connector from 3M on your PCB today! This SKT connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. It uses the solder termination method. 8516-4500PL is housed in gray glass filled polybutylene terephthalate. This product is 25.9 mm long, 10.8 mm tall and 7.1 mm deep. This connector has an operating temperature of -55 to 105 °C.