ECCN (US) | EAR99 |
Part Status | Unconfirmed |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | W |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | F |
Shell Size / Insert Arrangement | 12-3 |
Less Contact | Yes |
Shell Plating | Anodize |
Housing Color | Black |
Maximum Current Rating (A) | 13 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Maximum Contact Resistance (mOhm) | 3.8 |
Product Diameter (mm) | 25.75 |
Product Length (mm) | 29.56 |