3M8526-4500PLConnector Headers and PCB Receptacles

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Box

Mounting this socket strip 8526-4500PL header connector from 3M to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 1 A. This product is 37.5 mm long, 10.8 mm tall and 7.1 mm deep. 8526-4500PL is housed in gray glass filled polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

Total In Stock: 6,244 parts

Regional Inventory: 15

    Total$52.86Price for 15

    15 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 15 parts
      • Price: $3.524
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2243+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Japan
      • In Stock: 6,229 parts
      • Price: $7.8763