PRECI-DIP SA853-87-020-30-001101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
20 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
1 | |
150VDC|100VAC | |
10000 | |
20 | |
-55 | |
125 | |
500 | |
Tape and Reel | |
13.11 | |
4.8 | |
5.16 | |
Surface Mount |
Thanks to Precidip's socket strip 853-87-020-30-001101 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. 853-87-020-30-001101 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 13.11 mm long, 5.16 mm tall and 4.8 mm deep.