50% Off
Mill-Max853-93-100-20-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 100 POS 1.27mm Solder RA Side Entry Thru-Hole
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
100 | |
2 | |
Solder | |
1.27 | |
Right Angle | |
1.27 | |
3 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
100 | |
N/A | |
63.88 | |
6.5 | |
3.05 | |
3.2 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip 853-93-100-20-001000 header connector from Mill-Max Mfg. Corp. on your PCB today! This SKT connector's 100 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3 A. 853-93-100-20-001000 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 63.88 mm long, 3.04 mm tall and 6.27 mm deep. This connector has an operating temperature of -55 to 125 °C.