C&K8531MZQE2Switch Push Button
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.25 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ideal for quick switching situations this 8531MZQE2 push button switch manufactured from C&K Components is a must. It has a SPST configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 65 °C. The 8531MZQE2 push switch has a solder lug termination style. This product is 9.53 mm long, 26.6 mm tall and 9.53 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.