C&K8531SZQE2Switch Push Button

Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk

Quickly reset and disrupt processes by mechanically pressing this 8531SZQE2 push button switch from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8531SZQE2 push switch has a solder lug termination style. This product is 9.53 mm long, 28.13 mm tall and 9.53 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

Total In Stock: 828 parts

Regional Inventory: 108

    Total$5.13Price for 1

    108 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Vietnam
      • In Stock: 108 parts
      • Price: $5.134
    • (120)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2337+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Vietnam
      • In Stock: 720 parts
      • Price: $4.5993