C&K8532MZQE2Switch Push Button
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.25 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
1@120VAC 28VDC | |
1000Vrms | |
1000 | |
<30 | |
250000 | |
Black | |
3.81 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
5.59 | |
5.31 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
65 | |
Bulk | |
1/4-40 | |
9.53 | |
6.35 | |
9.53 | |
8 | |
N/A | |
9.53 | |
9.53 | |
23.75 |
Ideal for low current and low voltage circuits, this 8532MZQE2 push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPST configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 65 °C. The 8532MZQE2 push switch has a solder lug termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.53 mm long, 23.75 mm tall and 9.53 mm deep.