EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Molded/Unshielded |
Core Material | Ferrite |
Inductance (H) | 22u |
Tolerance | 15% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 2.66 |
Maximum DC Resistance (Ohm) | 0.05 |
Number of Terminals | 2 |
Case Size | 8532 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 22.35 |
Maximum Product Depth (mm) | 8.38 |
Maximum Product Height (mm) | 7.26 |