C&K8532SCQE3Switch Push Button

Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount/Through Hole PC Pins Bulk

This classic 8532SCQE3 push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8532SCQE3 push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.53 mm long, 21.74 mm tall and 9.53 mm deep.

Import TariffMay apply to this part

25 parts: Ships in 11 days

    Total$1.96Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 25 parts
      • Price: $1.955