C&K8532SZQE2Switch Push Button

Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk

This classic 8532SZQE2 push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8532SZQE2 push switch has a solder lug termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.53 mm long, 25.27 mm tall and 9.53 mm deep.

Import TariffMay apply to this part

1 part: Ships today

    Total$0.78Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1704+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.7753