C&K8532T1ZBE1Switch Push Button
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<30 | |
250000 | |
White | |
3.73 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
5.59 | |
5.31 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
65 | |
Bulk | |
15/32-32 | |
9.53 | |
5.84 | |
9.53 | |
9.9 | |
N/A | |
13.46 | |
13.46 | |
26.08 |
Ideal for quick switching situations this 8532T1ZBE1 push button switch manufactured from C&K Components is a must. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8532T1ZBE1 push switch has a solder lug termination style. This product is 13.46 mm long, 26.08 mm tall and 13.46 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.