C&K8533MZBE2Switch Push Button

Switch Push Button ON Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk

Manually control your circuit components with this 8533MZBE2 push button switch from C&K Components. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8533MZBE2 push switch has a solder lug termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 9.53 mm long, 26.6 mm tall and 9.53 mm deep.

Import TariffMay apply to this part

50 parts: Ships in 10 days

    Total$4.06Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1612+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 50 parts
      • Price: $4.061