C&K8533TCQE2Switch Push Button
Switch Push Button ON Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This classic 8533TCQE2 push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPST configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8533TCQE2 push switch has a PC pin termination style. This product is 25.05 mm tall. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.