C&K8534T1ZBE3Switch Push Button
Switch Push Button ON Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ideal for quick switching situations this 8534T1ZBE3 push button switch manufactured from C&K Components is a must. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8534T1ZBE3 push switch has a solder lug termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 13.46 mm long, 26.08 mm tall and 13.46 mm deep.