50% Off
Mill-Max854-22-003-10-001101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 3 POS 1.27mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
3 | |
1 | |
Solder | |
1.27 | |
Straight | |
150VDC|100VAC | |
10000 | |
-55 | |
125 | |
100000 | |
Tube | |
N/A | |
6.73 | |
2.2 | |
6.27 | |
Through Hole |
This spring loaded connector 854-22-003-10-001101 header connector from Mill-Max Mfg. Corp. reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 3 contacts that are made out of brass alloy. It has a straight body orientation. This is a 1-row connector. Its pitch is 1.27 mm. It has a header type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 6.73 mm long, 6.27 mm tall and 2.2 mm deep. 854-22-003-10-001101 is housed in black nylon 4/6.
EDA / CAD Models |