50% Off
Mill-Max854-22-012-10-001101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 12 POS 1.27mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
12 | |
1 | |
Solder | |
1.27 | |
Straight | |
150VDC|100VAC | |
10000 | |
-55 | |
125 | |
100000 | |
Tube | |
N/A | |
18.16 | |
2.2 | |
6.27 | |
Through Hole |
Mounting this spring loaded connector 854-22-012-10-001101 header connector from Mill-Max Mfg. Corp. to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 12 contacts that are made out of brass alloy. Its pitch is 1.27 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 18.16 mm long, 6.27 mm tall and 2.2 mm deep. 854-22-012-10-001101 is housed in black nylon 4/6.