C&K 8551MZQE2 Switch Push Button
Switch Push Button OFF Mom SPST Round Plunger 3A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
3@120VAC 28VDC | |
1000Vrms | |
1000 | |
<30 | |
10000 | |
Black | |
3.81 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
5.59 | |
5.31 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
65 | |
Bulk | |
1/4-40 | |
9.53 | |
5.77 | |
9.53 | |
10.85 | |
9.53 | |
9.53 | |
26.6 |
