C&K8551TZQE2Switch Push Button

Switch Push Button OFF Mom SPST Round Plunger 3A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk

Turn on and off portions of your circuit design with the aid of this 8551TZQE2 push button switch manufactured from C&K Components. This device has a maximum current rating of 3 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8551TZQE2 push switch has a solder lug termination style. This product is 28.58 mm tall. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

160 parts: Ships today

    Total$4.47Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Vietnam
      • In Stock: 160 parts
      • Price: $4.468