Molex855437001Connector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5e T/R

Have a telecom or phone line? This rj-45 855437001 telephone and telecom connector manufactured from Molex will make a solid connection. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over palladium nickel. Its pitch is 1.27 mm. It has a female type gender. This connector has a single port. It has a right angle body orientation. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 22.5 mm long, 13.9 mm tall and 20.9 mm deep. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C. 855437001 is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 903
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: