EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Input Type | AC|DC |
Minimum Input Voltage (V) | 200 |
Maximum Input Voltage (V) | 253 |
Maximum Input Current (mA) | 4(Typ) |
Maximum Output Voltage (V) | 30 |
Maximum Output Current (A) | 3 |
Output Type | DC |
I/O Isolation Voltage (V) | 3510(RMS) |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Mounting | DIN Rail |
Package Height | 81 mm |
Package Width | 6 mm |
Package Length | 94 mm |