Reduced Price
Amphenol Communications Solutions85761-1201LFConnector Backplane
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle,Straight, Press-Fit
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Hard Metric | |
RCP | |
30 | |
Press Fit | |
2 | |
Straight | |
1/Contact | |
1000VAC | |
1000 | |
-55 | |
105 | |
250 | |
Tube | |
11.95 | |
13.8 | |
14.3 | |
Through Hole |
The hard metric 85761-1201LF backplane connector, developed by FCI, can provide you with a much faster transfer rate as opposed to other types of connectors. This RCP connector's 30 contacts that are made out of copper alloy. Its pitch is 2 mm. This is a 5-row connector. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.95 mm long, 14.3 mm tall and 13.8 mm deep. This backplane connector has an operating temperature of -55 to 105 °C. It uses the press fit termination method. 85761-1201LF is housed in natural liquid crystal polymer.