Mill-Max8579-1-15-01-21-27-10-0Connector Contact

Contact SKT 21 Size Solder ST Thru-Hole Bulk

Need a strong connection for your wires? This 8579-1-15-01-21-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method. This product is 7.49 mm long, 1.39 mm tall and 1.39 mm deep.

30 parts: Ships tomorrow

    Total$0.10Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 30 parts
      • Price: $0.0979