Amphenol Communications Solutions85863-102LFConnector Backplane
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Solder-to-Board
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Communicate between multiple devices by linking them to this hard metric 85863-102LF backplane connector from FCI. This RCP connector's 30 contacts that are made out of phosphor bronze. It has a receptacle type gender. Its pitch is 2 mm. This is a 5-row connector. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 105 °C. 85863-102LF is housed in natural/white liquid crystal polymer. It uses the press fit termination method. This product is 11.95 mm long, 13.3 mm tall and 23.14 mm deep.