Ohmite85F3R32Resistor Fixed Single-Through Hole
Res Wirewound 3.32 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 3.32 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |