Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
High Speed Comparator | |
1 | |
Bipolar | |
No | |
80(Min) | |
6.5 | |
Complementary | |
±7 | |
2@-5.2V@6V | |
±5.6 | |
±7 | |
10@-5.2V@6V | |
22@6V/-26@-5.2V@-30C to 85C | |
30(Max) | |
500 | |
Dual | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |