50% Off

Amphenol Communications Solutions86092645113765E1LFConnector Backplane

DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style B, 64 ways, Class I

FCI's din 41612 86092645113765E1LF backplane connector will transfer signals at a faster rate than other connector types. This HDR connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 8.6 mm tall. 86092645113765E1LF is housed in gray polyester. This backplane connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

1 part: Ships today

    Total$0.41Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1604+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.405