Reduced Price

Amphenol Communications Solutions86092645814755ELFConnector Backplane

Din Headers and Receptacles, Backplane connectors, Straight Header Solder-to-Board Style Q 64 ways, Class II, Tail Length: 4mm

Solder this din 41612 86092645814755ELF backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This HDR connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. It uses the solder termination method. 86092645814755ELF is housed in gray polyester. This backplane connector has an operating temperature of -55 to 125 °C. This product is 95 mm long, 11.6 mm tall and 8.6 mm deep.

Total In Stock: 141 parts

    Total$45.60Price for 19

    • Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 141 parts
      • Price: $2.40