Amphenol Communications Solutions8609324G113765E1LFConnector Backplane
Din Headers and Receptacles, Backplane connectors,Standard Hybrid Header, Type M, Right Angle, Solder-to-Board, 24 Position, 8 Insert, 2.54mm (0.1inch) Centerline
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The din 41612 8609324G113765E1LF backplane connector, developed by FCI, can provide you with a much faster transfer rate as opposed to other types of connectors. This HDR connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 1000 VAC. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 11.1 mm tall. 8609324G113765E1LF is housed in gray polyester.