Amphenol Communications Solutions86093487313H55ELFConnector Backplane

Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 48 ways, Class II, Tail Length: 3mm, with Harpoon

Connect two or more printed circuit boards together using din 41612 86093487313H55ELF backplane connectors developed by FCI, and create a computer system that meets your requirements. This HDR connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 3-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. This product is 11.1 mm tall. It uses the solder termination method. 86093487313H55ELF is housed in gray polyester. This backplane connector has an operating temperature of -55 to 125 °C.

31 parts: Ships tomorrow

    Total$2.48Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2410+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      India
      • In Stock: 31 parts
      • Price: $2.482