Amphenol Communications Solutions86093487614755ELFConnector Backplane
Din Headers and Receptacles, Backplane connectors, Straight Header Solder-to-Board Style R/2 48 ways, Class II, Tail Length: 4mm
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further than the din 41612 86093487614755ELF backplane connector from FCI, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This HDR connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 86093487614755ELF is housed in gray polyester. This backplane connector has an operating temperature of -55 to 125 °C. This product is 55 mm long, 11.6 mm tall and 11.1 mm deep.