Amphenol Communications Solutions86093488314755V1LFConnector Backplane

DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 48 ways, Class II

The din 41612 FCI 86093488314755V1LF backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This RCP connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. This product is 54.36 mm long, 11.6 mm tall and 10.6 mm deep. 86093488314755V1LF is housed in gray polyester. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C.

Total In Stock: 1,636 parts

Regional Inventory: 36

    Total$1.58Price for 1

    36 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 36 parts
      • Price: $1.575
    • (320)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2336+
      Manufacturer Lead Time:
      33 weeks
      Country Of origin:
      India
      • In Stock: 1,600 parts
      • Price: $1.4285